- RS Stock No.:
- 667-2597
- Mfr. Part No.:
- 33220A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-2597
- Mfr. Part No.:
- 33220A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight 33200A Series Function Generators
The Keysight 33220A is a BenchVue enabled, 20MHz function/arbitrary waveform generator which offers uncompromising performance for functions, pulses and arbitrary waveforms. It features direct digital synthesis (DDS) of sine and square ramp, triangle, noise and pulse generation with variable edge, and DC waveforms. AM, FM and PWM Modulation, linear & logarithmic sweeps and burst are all standard.
Instrument Features
USB, GPIB and LAN (LXI) interfaces included
Graph mode for visual verification of signal settings
Graph mode for visual verification of signal settings
Keysight 33220A 20 MHz Function Generator
Direct digital synthesis, 14 bit resolution, 64K memory depth, and sample rate of 50 MSa/s
11 standard waveforms plus pulse and arbitrary waveforms
The most frequency stable and lowest distortion function generator in its class.
11 standard waveforms plus pulse and arbitrary waveforms
The most frequency stable and lowest distortion function generator in its class.
Keysight 33250A 80 MHz Function Generator
Arbitrary waveforms and pulse generation
Direct digital-synthesis techniques produce stable accurate outputs on all waveforms down to 1 uHz
12-bit vertical resolution, 64K memory depth, and a sample rate of 200 MSa/s
Can also store up to four 64K-deep arbitrary waveforms in non-volatile memory
Direct digital-synthesis techniques produce stable accurate outputs on all waveforms down to 1 uHz
12-bit vertical resolution, 64K memory depth, and a sample rate of 200 MSa/s
Can also store up to four 64K-deep arbitrary waveforms in non-volatile memory
Supplied with
Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, power cord
Specifications
Attribute | Value |
---|---|
Series | 33200A |
Model Number | 33220A |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Sinewave | 20MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz, 500 μHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20 MHz, 5 MHz, 6 MHz |
Maximum Frequency Range Triangle/Saw | 200kHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±20ppm |
Maximum Operating Temperature | +55°C |
Output Amplitude | 10V Pk-Pk |
Width | 261.1mm |
Minimum Operating Temperature | 0°C |
Height | 103.8mm |
Interface Type | GPIB, LAN, USB |
Input Impedance | 10 kΩ, 5 kΩ |
Operating Temperature Range | 0 → +55 °C |
Weight | 3.4kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Dimensions | 303.2 x 261.1 x 103.8mm |
Output Impedance | 50Ω |
Length | 303.2mm |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 20 MHz, 1 μHz → 6 MHz, 500 μHz → 5 MHz |