Keysight Technologies 33210A Function Generator, 0.001Hz Min, 10MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 667-2591
- Mfr. Part No.:
- 33210A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
Keysight Technologies EDU33211A Arbitrary Waveform Generator, 20MHz Max, 1-Channel, 1 μHz Min
MYR4,421.52
Each
RS Stock No.: 215-4788
- RS Stock No.:
- 667-2591
- Mfr. Part No.:
- 33210A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight 33210A Function Generator
The Keysight 33210A function/arbitrary waveform generator uses direct digital synthesis (DDS) technology to create a stable, accurate output signal with inherently clean, low distortion sine waves. The 33210A can generate variable-edge-time pulses up to 5MHz. Its variable period, pulse width and amplitude make it ideally suited to a wide variety of applications requiring a flexible pulse signal.
Keysight IntuiLink software is supplied free with the 33210A, enabling users to easily create, edit and download complex waveforms using PC applications such as Word and Excel via USB, GPIB or Lan. Alternatively, the LXI interface allows control of the AWG with a web browser.
Keysight IntuiLink software is supplied free with the 33210A, enabling users to easily create, edit and download complex waveforms using PC applications such as Word and Excel via USB, GPIB or Lan. Alternatively, the LXI interface allows control of the AWG with a web browser.
Features and Benefits:
USB, GPIB and LAN (LXI) interfaces included
Graph mode for visual verification of signal settings
Direct digital synthesis of sine and square ramp, triangle, noise and pulse generation with variable edge, and DC waveforms
AM, FM, and PWM Modulation, linear & logarithmic sweeps and burst are all standard
Graph mode for visual verification of signal settings
Direct digital synthesis of sine and square ramp, triangle, noise and pulse generation with variable edge, and DC waveforms
AM, FM, and PWM Modulation, linear & logarithmic sweeps and burst are all standard
Applications
Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Certificate No.
IEC 61010
MIL-461C
EN55011
EN50082-1
MIL-461C
EN55011
EN50082-1
Supplied with
Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, power cord
Specifications
Attribute | Value |
---|---|
Series | 33200A |
Model Number | 33210A |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 10MHz |
Minimum Frequency Range Sinewave | 0.001Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 3 MHz, 5 MHz, 10 MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.001 Hz, 1 mHz |
Maximum Frequency Range Triangle/Saw | 100kHz |
Minimum Frequency Range Triangle/Saw | 0.001Hz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±20ppm |
Output Amplitude | 10V Pk-Pk |
Maximum Operating Temperature | +55°C |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 3.4kg |
Input Impedance | 5 kΩ, 10 kΩ |
Height | 103.8mm |
Minimum Operating Temperature | 0°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 → 10 MHz, 1 → 3 MHz, 1 → 5 MHz |
Interface Type | GPIB, LAN, USB |
Dimensions | 303.2 x 261.1 x 103.8mm |
Length | 303.2mm |
Output Impedance | 50Ω |
Width | 261.1mm |