RS PRO, 100m, RG223/U Coaxial, Unterminated50 Ω | RS
Recently searched

    RS PRO, 100m, RG223/U Coaxial, Unterminated50 Ω

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    665-5836
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Terminated/Unterminated

    Unterminated

    Coaxial Type

    RG223/U

    Outer Diameter

    5.4mm

    Characteristic Impedance

    50 Ω

    Attenuation

    19 dB/100m @ 200 MHz, 30 dB/100m @ 500 MHz, 42 dB/100m @ 1 GHz, 7 dB/100m @ 30 MHz, 76 dB/100m @ 3 GHz

    Length

    100m

    Sheath Colour

    Black

    Conductor Strand Type

    Solid

    Shielding

    Silver Plated Copper Braid

    Velocity ratio

    66%

    Operating Temperature Range

    Maximum of +80 °C

    Maximum Operating Temperature

    +80°C

    Size of Strands

    0.89 mm

    Conductor Material

    Silver Plated Copper

    Core Strands

    1/0.9

    Sheath Material

    Polyvinyl Chloride PVC

    Number of Strands

    1

    Insulation Material

    Solid PE