- RS Stock No.:
- 660-191
- Mfr. Part No.:
- T0151004299N
- Manufacturer:
- Weller
- RS Stock No.:
- 660-191
- Mfr. Part No.:
- T0151004299N
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller TCP Soldering Irons
Temperature controlledFitted with PT7 –LT adapter and LTM 3.2 mm chisel bit24Vac version, 660-185, fitted with a Bulgin plug, RS (488-393), a suitable socket is RS (488-400)This iron operates from 24Vac, i.e. from a transformer. No station is required. These irons require magnastat tips which provide temperature controlAll tip styles starting PT are suitable, example stock no's 661-548, 661-403 and 661-677Fitted with a burn proof cable
Note
Suitable for use with P50 / P51 / PS series power units.
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Model Number | TCP 3M |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 50W |
Input Voltage | 24V |
Tip Series | PTAA |