Hirose Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Female, SR30 Series
- RS Stock No.:
- 636-1761
- Mfr. Part No.:
- SR30-10JE-6S(72)
- Manufacturer:
- Hirose
318 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
243 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR70.77
Units | Per Unit |
1 - 4 | MYR70.77 |
5 - 24 | MYR69.29 |
25 - 49 | MYR67.16 |
50 - 99 | MYR65.54 |
100 + | MYR64.12 |
- RS Stock No.:
- 636-1761
- Mfr. Part No.:
- SR30-10JE-6S(72)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HRS (Hirose) Miniature SR30 Connectors
High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.
Note
Each cable mounting plug and jack socket is supplied with a clamp which is crimped onto cable using crimp tool stock no. 456-431.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | SR30 |
Voltage Rating | 100 V ac, 140 V dc |
Mating Type | Screw Lock |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |