- RS Stock No.:
- 613-4339
- Mfr. Part No.:
- G2RV-1-S DC11
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 613-4339
- Mfr. Part No.:
- G2RV-1-S DC11
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2RV Accessories
Accessories for use with the G2RV range of Interface Relay Modules.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 6A |
Terminal Type | Plug In |
Length | 30.5mm |
Contact Material | Silver Alloy |
Series | G2RV |
Depth | 5.2mm |
Height | 33mm |