- RS Stock No.:
- 589-777
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 589-777
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MES/MBC Panel Lampholders
Black polycarbonate lampholder and nylon fixing ring
Warning
Direct supply only at 150V max.
Specifications
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Base | E10 |
Diameter | 17.7mm |
Length | 13.25mm |
Panel Hole Diameter | 14.5mm |
Mounting Type | Panel Mount |
Voltage Rating | 150V |
Series | PE12 |