Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Management
/
Cable Trunking Accessories
Schneider Electric uPVC Cable Trunking Accessory, 25mm, Cableline
RS Stock No.:
563-680
Mfr. Part No.:
CLB3-1
Manufacturer:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
563-680
Mfr. Part No.:
CLB3-1
Manufacturer:
Schneider Electric
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet CLB3-1
Socket Mounting Boxes
These socket mounting boxes can be used with all types and profiles of trunking in this range.
Approvals
-
Attribute
Value
Trunking Accessory Type
Mounting Box
Material
uPVC
Height
25mm
Dimensions
25mm
Series
Cableline
RoHS Status: Not Applicable
Statement of conformity