- RS Stock No.:
- 540-8229
- Mfr. Part No.:
- S0722650
- Manufacturer:
- Dymo
Discontinued product
- RS Stock No.:
- 540-8229
- Mfr. Part No.:
- S0722650
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dymo LabelWriter Twin Turbo
The Dymo LabelWriter 400 series offer a fast and easy way to print labels from a PC in seconds without tying up the main printer. Advanced software allows the user to produce sophisticated labels with images, logos and even barcodes if required.
Laser sharp 300dpi quality
Compact unit takes up minimal desk space
First label rewind prevents loss of first label on loading
Easy-to-use software integrates with Microsoft Office
Address book database
Prints barcode 39 and code 128
Ideal for large volume label printers or those requiring the flexibility to choose between two label styles or sizes
55 labels per minute print speed
Dimensions: 140 x 201 x 190 mm
Available with either BS1363 type or Aus/Nz mains plug fitted
Compact unit takes up minimal desk space
First label rewind prevents loss of first label on loading
Easy-to-use software integrates with Microsoft Office
Address book database
Prints barcode 39 and code 128
Ideal for large volume label printers or those requiring the flexibility to choose between two label styles or sizes
55 labels per minute print speed
Dimensions: 140 x 201 x 190 mm
Available with either BS1363 type or Aus/Nz mains plug fitted
System Requirements:Windows 98/ME/2000/XP; Mac OS 10.2x/10.3.3; USB port
Supplied with
Software, power adaptor, USB connection cable, roll of address labels and cleaning card.
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Works With Printer Models | LabelWriter 400 |