Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fasteners & Fixings
/
Screws & Bolts
/
Screw & Bolt Kits
RS PRO Steel 25 Piece Slot Drive Screw/Bolt Kit
RS Stock No.:
524-360
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
524-360
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
GB
Contents
M6 x 12 with Large washers
Attribute
Value
Number of Pieces
25
Screw/Bolt Type
Panel Screw
Head Shape
Pan
Drive Type
Slot
Thread Size
M6
Material
Steel
Finish
Galvanised