- RS Stock No.:
- 512-0496
- Mfr. Part No.:
- 0554 0189
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 512-0496
- Mfr. Part No.:
- 0554 0189
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo Radio Probe
For testo measuring instruments with radio option
Wireless measurement at distances of up to 20 m
Flexible thanks to plug-in probe heads
Wireless measurement at distances of up to 20 m
Flexible thanks to plug-in probe heads
Approvals
for the following countries DE, NL, ES, IT, SE, AT, DK, FI, HU, CZ, PL, GR, FR, GB, BE
Testo Temperature Probe Radio Handle, For Use With 435 Series, Thermocouple Adapter - 0554 0189
For wireless testing of a space's air quality, use this temperature probe radio handle from Testo. It's designed for use with plug-in probe heads from the 435 series, so you can measure temperatures between -50°C and +350°C and humidity levels between 0 and 100%RH for versatility. As it can send readings wirelessly from a distance of up to 20m, it's suitable for use in large areas.
Features & Benefits
• Wide operating temperature range between -20°C and +50°C for use in harsh environments
• Thermocouple adapter for ease of use
• Thermocouple adapter for ease of use
Applications
• HVAC systems
• Storage facilities
• Production processes
• Storage facilities
• Production processes
What's the measuring rate of this unit?
For versatility, this device lets you switch between two measuring rates: 0.5 and 10 seconds.
What's the battery life of this handle?
This handle has a battery life of 215 hours at a measuring rate of 0.5s and six months at a measuring rate of 10s, giving you long-lasting use.
Specifications
Attribute | Value |
---|---|
Accessory Type | Radio Handle |
For Use With | Plug In Probe, Plug In Probe Head |