- RS Stock No.:
- 505-7758
- Mfr. Part No.:
- TE723050PK
- Manufacturer:
- Metcal
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
84 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 50
MYR171.02
Box(es) | Per Box | Per Unit* |
1 + | MYR171.02 | MYR3.42 |
*price indicative |
- RS Stock No.:
- 505-7758
- Mfr. Part No.:
- TE723050PK
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
Product Details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
Specifications
Attribute | Value |
---|---|
Type | Straight |
Model Number | TE723050PK |
Series | TE |
Gauge | 23 |
Length | 12.7mm |
For Use With | Luer Lok Style Syringes |
Inner Diameter | 0.33 mm |
Colour | Orange |
Outer Diameter | 0.64 mm |