TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15 Contact(s), 4.14mm Pitch, 3
- RS Stock No.:
- 500-626
- Mfr. Part No.:
- 1-770190-0
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 14/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR16.38
Units | Per Unit | Per Pack* |
5 - 45 | MYR16.38 | MYR81.90 |
50 - 95 | MYR16.038 | MYR80.19 |
100 + | MYR15.558 | MYR77.79 |
*price indicative |
- RS Stock No.:
- 500-626
- Mfr. Part No.:
- 1-770190-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Vertical Mount PCB Pin Header Connectors
Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention and are available with or without drain holes. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Series | Mini-Universal MATE-N-LOK |
Pitch | 4.14mm |
Number of Contacts | 15 |
Number of Rows | 3 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9.5A |
Voltage Rating | 600 V ac |