- RS Stock No.:
- 488-422
- Mfr. Part No.:
- 973388300
- Manufacturer:
- Hirschmann Test & Measurement
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
105 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR95.38
Units | Per Unit |
1 + | MYR95.38 |
- RS Stock No.:
- 488-422
- Mfr. Part No.:
- 973388300
- Manufacturer:
- Hirschmann Test & Measurement
Legislation and Compliance
Product Details
Straight Silicone Rubber Lead
Terminated with lantern style spring contact plug. Supplied in 1m lengths.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 10A |
Colour | Black |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 60V dc |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Insulation Material | Silicone |
Minimum Operating Temperature | -100°C |
Operating Temperature Range | -100 → +300 °C |
Maximum Operating Temperature | +300°C |