onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

MYR19.76

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
  • Plus 880 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +MYR0.988MYR19.76

*price indicative

Packaging Options:
RS Stock No.:
463-650
Mfr. Part No.:
MC7805CDTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.2mA

Pin Count

3

Series

MC78xx

Width

6.22 mm

Length

6.73mm

Height

2.38mm

Standards/Approvals

No

Maximum Input Voltage

35V

Minimum Input Voltage

5V

Maximum Operating Temperature

125°C

Distrelec Product Id

304-29-699

Automotive Standard

AEC-Q100

ON Semiconductor's linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.

Features and Benefits

• Internal thermal overload protection

• Internal short circuit current limiting

• Output transistor safe – area compensation

• These are Pb-Free devices

• Output current in access of 1.0A

• Output Voltage Offered in 1.5%, 2% and 4% Tolerance

Applications

Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.

Tube of 75 (102-1378)

Pack of 20 (463-650)

5V MC7805 Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.

Linear Voltage Regulators, ON Semiconductor


Related links