- RS Stock No.:
- 452-521
- Mfr. Part No.:
- 103653-7
- Manufacturer:
- TE Connectivity
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR11.996
Units | Per Unit | Per Pack* |
10 - 190 | MYR11.996 | MYR119.96 |
200 - 740 | MYR11.748 | MYR117.48 |
750 - 2990 | MYR11.386 | MYR113.86 |
3000 - 5990 | MYR11.108 | MYR111.08 |
6000 + | MYR10.868 | MYR108.68 |
*price indicative |
- RS Stock No.:
- 452-521
- Mfr. Part No.:
- 103653-7
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
AMPMODU MTE 2.54mm Unloaded Strip Form Polarized/Latching Pin Assembly Housings
AMPMODU MTE 2.54mm unloaded Crimp Pin Plug Housings with 2.54mm centres and detent latching. These MTE 2.54mm unloaded Pin Housings are made from 94V-0 rated black thermoplastic. For suitable pin contacts see stock no. 452-577 typically.
Approvals
UL E28476, CSA LR7189
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MTE |
For Use With | Centerline Single-Row Connector |
Body Orientation | Straight |
Length | 22.73mm |
Width | 6.6mm |
Housing Material | Thermoplastic |