- RS Stock No.:
- 446-850
- Mfr. Part No.:
- 22.2380-23 22.1203
- Manufacturer:
- Staubli
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
Was MYR29.21
You pay
MYR25.75
Units | Per Unit | Per Pack* |
2 + | MYR25.75 | MYR51.50 |
*price indicative |
- RS Stock No.:
- 446-850
- Mfr. Part No.:
- 22.2380-23 22.1203
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Banana Plug
The Multi contact blue, male banana plug is a 4mm connector. It has a spring-loaded MULTILAM for self-assembly of test leads and a rigid insulating sleeve. It incorporates an enhanced cable retention system. It has a voltage rating of 1kV and current rating of 32A.
Features and Benefits
Lantern style spring contacts
Non-retractable shrouds
Designed for 2.5mm2 cable
Maximum cable diameter is 4.1mm
Solder termination
Gold-plated brass or copper alloy contact material
Insulation material polyamide
Length is 56.3mm
Non-retractable shrouds
Designed for 2.5mm2 cable
Maximum cable diameter is 4.1mm
Solder termination
Gold-plated brass or copper alloy contact material
Insulation material polyamide
Length is 56.3mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC1010
CAT II safety rated
BS EN 61340-5-1:2007
IEC1010
CAT II safety rated
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 56.3mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |