- RS Stock No.:
- 424-015
- Mfr. Part No.:
- M9MZ60GK4YGA
- Manufacturer:
- Panasonic
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,808.06
Units | Per Unit |
1 + | MYR1,808.06 |
- RS Stock No.:
- 424-015
- Mfr. Part No.:
- M9MZ60GK4YGA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
60W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 60W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 60W Motors can only be used with Panasonic 3 Series 60W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 60 W |
AC Motor Type | Induction |
Supply Voltage | 230 V ac |
Phase | 3 |
Output Speed | 1320 rpm @ 230 V |
Number of Poles | 4 |
Width | 90mm |
Length | 140.5mm |
Current Rating | 450 mA |
Maximum Output Torque | 0.42 Nm |
Rotation | Reversible |
Dimensions | 140.5 x 90 x 90 mm |
Series | M9M |
Bearing Type | Ball |
Depth | 90mm |