- RS Stock No.:
- 398-0000
- Mfr. Part No.:
- 9000000126
- Manufacturer:
- Mascot
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR11.135
Units | Per Unit | Per Pack* |
2 - 18 | MYR11.135 | MYR22.27 |
20 - 98 | MYR10.865 | MYR21.73 |
100 + | MYR10.40 | MYR20.80 |
*price indicative |
- RS Stock No.:
- 398-0000
- Mfr. Part No.:
- 9000000126
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN60601-1
Approvals
UL (9726 models only)
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | 9120, 9320, 9322 |