- RS Stock No.:
- 395-0267
- Mfr. Part No.:
- GV2ME07
- Manufacturer:
- Schneider Electric
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR671.25
Units | Per Unit |
1 - 4 | MYR671.25 |
5 - 24 | MYR637.69 |
25 + | MYR605.81 |
- RS Stock No.:
- 395-0267
- Mfr. Part No.:
- GV2ME07
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Motor Circuit Breakers - GV2-ME
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.
Features & Benefits
For use with the TeSys contactor up to 15kW – for typical contactor see (stock no. 394-9813)
Provides short-circuit and overload protection
Lockable in the OFF position
Auxiliary contacts may be used to signal OFF or tripped conditions
Screw termination
Provides short-circuit and overload protection
Lockable in the OFF position
Auxiliary contacts may be used to signal OFF or tripped conditions
Screw termination
Applications
Electrical Motor Control and protection
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Note
For use with the TeSys contactor, up to 15kW – for typical contactor see (stock no. 394-9813)
Approvals
UL Listed, CSA Certified
Schneider Electric Motor Protection Circuit Breaker, Screw Terminals, 3 Poles - TeSys Deca Series - GV2ME07
Get the upper hand over downtime with this TeSys motor protection circuit breaker from Schneider Electric. It puts an end to equipment damage caused by short circuits and overloads, so helps to optimise your plant's productivity. The versatile unit includes an on/off motor switch, giving you the benefit of various functions in one package. Push buttons on the breaker allow for quick and easy manual operation and the buttons are different colours for snappy identification. Depending on your setup, you can choose to mount this device on a panel or clip it onto a DIN rail.
Features & Benefits
• Multi-standard screws simplify installation
• Short-circuit indication lets you know immediately when a fault has occurred
• Mechanical and electrical durability of up to 1 million cycles for reliability throughout its extended lifespan
• Screw terminals hold wires securely, even with vibration, so there's minimal need for maintenance
• Short-circuit indication lets you know immediately when a fault has occurred
• Mechanical and electrical durability of up to 1 million cycles for reliability throughout its extended lifespan
• Screw terminals hold wires securely, even with vibration, so there's minimal need for maintenance
Applications
• Wastewater management
• Automotive manufacturing
• Metal working
• Mining and minerals processing
• Automotive manufacturing
• Metal working
• Mining and minerals processing
What's the breaking capacity of this motor protection circuit breaker?
The MPCB's high breaking capacity of 3kA means you can count on it to put a stop to powerful current faults.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6 → 2.5 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | GV2ME |
Overall Length | 89mm |
Overall Width | 44.5mm |
Overall Depth | 78.2mm |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690 V |
Maximum Operating Temperature | +60°C |
Breaking Capacity | 3 kA |
Better World Verification | Green Premium |
Number of Poles | 3P |
Terminal Type | Screw |
Better World Product | Yes |
Control Voltage | 1.6 → 2.5 A |