Parker 115 V ac Solenoid Valve Coil
- RS Stock No.:
- 389-6416
- Mfr. Part No.:
- P2E-KV31F1
- Manufacturer:
- Parker
Price Each
MYR419.22
Temporarily out of stock - back order for despatch 02/12/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR419.22 |
- RS Stock No.:
- 389-6416
- Mfr. Part No.:
- P2E-KV31F1
- Manufacturer:
- Parker
Related links
- Parker 230 V ac Solenoid Valve Coil
- HydraForce Series 08 88, 98 115 V ac Solenoid Valve Coil
- EMERSON – ASCO 115 V dc, 230 V ac Solenoid Valve Coil
- HydraForce Series 10 16 58 115 V ac Solenoid Valve Coil
- Parker 24 V dc Solenoid Valve Coil
- Parker 110/120 V ac Solenoid Valve Coil
- Festo Series MSW 42 V ac Solenoid Valve Coil
- Festo 230 V ac Solenoid Valve Coil