- RS Stock No.:
- 386-1678
- Mfr. Part No.:
- MY2 DC12 BY OMB
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 386-1678
- Mfr. Part No.:
- MY2 DC12 BY OMB
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Omron MY2 Series
A range of plug-in general purpose DPDT switching relays.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Length | 28mm |
Coil Resistance | 160 Ω |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +70°C |
Depth | 21.5mm |
Height | 36mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |