- RS Stock No.:
- 383-8038
- Mfr. Part No.:
- TFT20020 NA005
- Manufacturer:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-8038
- Mfr. Part No.:
- TFT20020 NA005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
THIN WALL TEFLON tubing tft-200 range
Thin Wall TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 0.81mm |
Colour | Natural |
Material | PTFE |
Minimum Cable Diameter | 0.81mm |
Maximum Cable Diameter | 1.02mm |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +260°C |
Dielectric Strength | 55.1kV/mm |
Wall Thickness | 0.3mm |