- RS Stock No.:
- 373-2211
- Mfr. Part No.:
- YM-50
- Manufacturer:
- Takachi Electric Industrial
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR28.37
Units | Per Unit |
1 - 49 | MYR28.37 |
50 + | MYR27.78 |
- RS Stock No.:
- 373-2211
- Mfr. Part No.:
- YM-50
- Manufacturer:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi YM Series Instrument Cases
The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.
Features and Benefits
• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base
• Aluminium construction
• Silver anodised cover and black painted base
Supplied with
Cover, base, rubber feet and screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 50 mm |
External Width | 45 mm |
External Height | 30 mm |
External Dimensions | 50 x 45 x 30mm |
Colour | Black |
Series | YM |
Ventilated | No |
Carrying Handle | No |
Weight | 36g |