- RS Stock No.:
- 348-8920
- Manufacturer:
- RS PRO
59 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR174.59
Units | Per Unit |
1 - 4 | MYR174.59 |
5 + | MYR143.69 |
- RS Stock No.:
- 348-8920
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Ceramic Heating Elements
These heating elements are extremely energy efficient converting 96% of the input power to heat with a maximum temperature of 700ºC
5000 - 10,000 hours working life
Available in two sizes and with or without integral type K thermocouple for monitoring and control
Heating wire embedded into concave shaped heater creates infrared in parallel rays
230V ac supply
Suitable for long wave radiation, curing, heating and drying
Note
Stock Item 376-2672 has a built in Thermocoupler and is 4 wire.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Power Rating | 150 W |
Supply Voltage | 230 V ac |
Length | 245mm |
Width | 60mm |
Thickness | 31mm |
Heating Element Form | Curved Ceramic Element |
Dimensions | 245 x 60 x 31 mm |