- RS Stock No.:
- 323-2626
- Mfr. Part No.:
- 05118154001
- Manufacturer:
- Wera
27 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
102 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR282.91
Units | Per Unit |
1 + | MYR282.91 |
- RS Stock No.:
- 323-2626
- Mfr. Part No.:
- 05118154001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Screwdriver Set, Chrome Vanadium Steel Material, 6 Pieces - Kraftform Micro Series - 118154
Need to fit and remove specialised fasteners with pinpoint precision? Go for this screwdriver set from Wera. It has six tools of different sizes with unique bore holes that slip over the pins of Torx BO screws to unlock them. The pieces in this kit are made of durable chrome vanadium steel, so they hold their own against impact and corrosion for safe use in rugged industrial settings.
Features & Benefits
• Precision, power and quick-twisting zones make it a breeze to tighten and loosen screws
• Anti-roll handles prevent tools from getting away from you
• Anti-roll handles prevent tools from getting away from you
Applications
• Optical industry
• Computer repairs
• Automotive manufacturing
• Computer repairs
• Automotive manufacturing
How do I store the tools in this set?
The kit comes with a sturdy rack to hold the tools and keep your work area tidy.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Torx |
Tip Size | Torx: T7; T8; T9; T10; T15; T20 |