- RS Stock No.:
- 311-9359
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
301 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR76.68
Units | Per Unit |
1 - 14 | MYR76.68 |
15 - 74 | MYR75.15 |
75 + | MYR61.85 |
- RS Stock No.:
- 311-9359
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 2 m Power Cable, C5, IEC to UK Plug, 2.5 A, 250 V
Need to plug in an IEC Class II appliance such as a laptop or portable projector? This two-metre power cable is pre-terminated with an IEC C5 connector, known as the clover leaf or Mickey Mouse connector. At the other end, there's a BS 1363 3-pin UK mains plug.
The cable assembly is voltage rated at 250 V and current rated at 2.5 A. With fully moulded connectors, the cable boasts integrated strain relief that offers strength and longevity. It's sheathed in black PVC for flexibility.
You'll find this cord has been tested to ensure it meets international standards as an appliance coupler (BS 4491:1989, EN 60320, IEC 60320). The BS 1363A standard identifies the plug as suitable for 'rough use', so it's good for appliances that need to be unplugged frequently. It also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge and is RoHS certified on hazardous substances.
The cable assembly is voltage rated at 250 V and current rated at 2.5 A. With fully moulded connectors, the cable boasts integrated strain relief that offers strength and longevity. It's sheathed in black PVC for flexibility.
You'll find this cord has been tested to ensure it meets international standards as an appliance coupler (BS 4491:1989, EN 60320, IEC 60320). The BS 1363A standard identifies the plug as suitable for 'rough use', so it's good for appliances that need to be unplugged frequently. It also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge and is RoHS certified on hazardous substances.
Features and Benefits
Power cable
Black PVC sheath
Two metres long
Clover leaf/Mickey Mouse IEC C5 plug to UK mains plug
Straight female connector A, straight male UK plug B
Voltage rating of 250 V
Current rating of 2.5 A
Meets BS 4491:1989, EN 60320, IEC 60320 as a safe and effective appliance coupler
BS 1363A 'rough use' plug
Fully moulded connectors with integrated strain relief
RoHS compliant on hazardous substances
Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
Black PVC sheath
Two metres long
Clover leaf/Mickey Mouse IEC C5 plug to UK mains plug
Straight female connector A, straight male UK plug B
Voltage rating of 250 V
Current rating of 2.5 A
Meets BS 4491:1989, EN 60320, IEC 60320 as a safe and effective appliance coupler
BS 1363A 'rough use' plug
Fully moulded connectors with integrated strain relief
RoHS compliant on hazardous substances
Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Connector 1 | IEC C5 |
Connector 2 | Type G UK Plug |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Length | 2m |
Voltage Rating | 250 V |
Current Rating | 2.5 A |
Sheath Colour | Black |
Standards Met | BS 1363A, BS 4491:1989, EN 60320, IEC 320 |
Outer Sheath Material | PVC |