- RS Stock No.:
- 309-5483
- Mfr. Part No.:
- 111851000
- Manufacturer:
- Waldmann
Discontinued product
Alternative
Waldmann LED Task Light, 100 → 240 V, 3 x 3 W, Flexible Neck, 600mm Reach, 600mm Arm Length
MYR3,679.00
Each
RS Stock No.: 570-124
- RS Stock No.:
- 309-5483
- Mfr. Part No.:
- 111851000
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Dioptre | 4dioptre |
Maximum Reach | 873mm |
Lamp Type | Fluorescent |
Lamp Wattage | 22W |
Operating Voltage | 230V ac |
Weight | 3.1kg |
Lens Diameter | 120mm |
Model Number p | 111851000 |
Plug Type | Type C - European Plug |