- RS Stock No.:
- 302-6487
- Mfr. Part No.:
- 52100012
- Manufacturer:
- Asco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 302-6487
- Mfr. Part No.:
- 52100012
- Manufacturer:
- Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 521 |
Mounting Style | Manifold |
Solenoid Voltage | 230V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 1050L/min |
Solenoid Power Consumption | 2VA |
Minimum Operating Pressure | 1.5bar |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | +5°C |
Thread Standard | G |