- RS Stock No.:
- 302-6140
- Mfr. Part No.:
- 51900077
- Manufacturer:
- EMERSON – ASCO
Available for back order.
Added
Price Each
MYR773.13
Units | Per Unit |
1 + | MYR773.13 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 302-6140
- Mfr. Part No.:
- 51900077
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 519 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 175L/min |
Minimum Operating Pressure | 1.5bar |
Thread Size | M5 |
Maximum Operating Pressure | 8 bar |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |