3M 6000 Series Full-Type Respirator Mask, Size Small

Bulk discount available

Subtotal (1 unit)*

MYR972.86

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 6MYR972.86
7 - 14MYR963.34
15 - 39MYR951.91
40 +MYR936.26

*price indicative

RS Stock No.:
286-7136
Mfr. Part No.:
6700
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Full Mask

Size

S

Hypoallergenic

No

Series

6000

Includes Replacement Filters

No

Colour

Black, Grey

EN Standards

EN136, EN141, EN143, EN371, EN14387

3M 6000 Series Respirator Mask, Small Size, FullmAsk Type - 6700


This respirator mask offers significant safety benefits in various industrial settings. It protects against a broad spectrum of airborne contaminants, helping users maintain their health while working under challenging conditions. The full-face design also enhances visibility, making it suitable for professionals in the automation, electronics, and mechanical sectors.

Features & Benefits


• Lightweight construction facilitates extended use without discomfort

• Silicone facepiece ensures a secure and comfortable fit

• Versatile system accommodates different filter combinations

• User-friendly with bayonet attachment for filters

• Cost-effective option for workplace respiratory protection

Applications


• Utilised in vehicle and aircraft manufacturing and refurbishment

• Suitable for boat building and adhesive production

• Effective in environments involving ink, dye, and resin manufacturing

• Appropriate for chemical processing and healthcare

• Employed in agricultural and refrigeration maintenance tasks

What type of filters can be used with this mask?


Various filters, including gas/vapour and particulate filters, can be utilised based on specific industrial requirements.

Is a fit test required before wearing this mask?


Yes, it is essential to conduct a fit test to ensure proper sealing and effectiveness for the user's safety.

How should the mask be cleaned after use?


The mask can be cleaned with warm cleaning solutions and the 3M 105 facepiece cleaner to ensure hygiene.

Can it be used in oxygen-deficient areas?


No, this apparatus is not suitable for use in environments with inadequate oxygen levels.