- RS Stock No.:
- 279-0137
- Mfr. Part No.:
- 704.900.1
- Manufacturer:
- EAO
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR42.91
Units | Per Unit |
1 + | MYR42.91 |
- RS Stock No.:
- 279-0137
- Mfr. Part No.:
- 704.900.1
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Contact Unit, For Use With 04 Series, 10A Current Rating - 704.900.1
Make or break the circuits in your equipment using this contact unit from EAO. Its snap-action switching mechanism means it'll change the contact state in a jiffy, quickly turning your connected device on or off. Thanks to the self-cleaning silver contacts, you'll get a clean break every time you switch this unit. The contacts are also highly conductive to ensure a reliable connection. You can pair this unit with push buttons from the 04 series to get your machines off to a solid start.
Features & Benefits
• Tough polycarbonate housing for resistance to impact and corrosion
• Screw terminals for secure wiring
• Current rating of 10A for use in heavy-duty systems
• Screw terminals for secure wiring
• Current rating of 10A for use in heavy-duty systems
Applications
• Conveyor belts
• Aerospace engineering
• Consumer electronics
• Construction equipment
• Aerospace engineering
• Consumer electronics
• Construction equipment
What's the voltage rating of this contact unit?
This contact unit has a voltage rating of 500V AC, so it's compatible with medium-voltage systems.
What's the temperature rating of this contact block?
This contact block has a wide operating temperature range between -25°C and +55°C, so it can withstand use in harsh settings.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V ac |
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Screw |
Current Rating | 10A |
For Use With | 04 Series |