- RS Stock No.:
- 261-5553
- Mfr. Part No.:
- 66.9500-22
- Manufacturer:
- Staubli
85 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR17.34
Units | Per Unit | Per Pack* |
5 - 45 | MYR17.34 | MYR86.70 |
50 - 120 | MYR16.818 | MYR84.09 |
125 - 245 | MYR16.312 | MYR81.56 |
250 + | MYR15.822 | MYR79.11 |
*price indicative |
- RS Stock No.:
- 261-5553
- Mfr. Part No.:
- 66.9500-22
- Manufacturer:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
Straight sockets with a solder connection for stranded cable up to 1mm2 and maximum outer diameter of 3.9mm. These sockets will mate with both shrouded and un-shrouded 4mm plugs.,Current rating: 19A. CAT III 1000V.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 19A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Contact Material | Brass |
Type | Banana Socket |