- RS Stock No.:
- 257-8606
- Mfr. Part No.:
- 1008VE10-45
- Manufacturer:
- FIBET
72 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
920 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 4)
MYR8.72
units | Per Unit | Per Pack* |
4 - 16 | MYR8.72 | MYR34.88 |
20 - 96 | MYR8.538 | MYR34.152 |
100 + | MYR8.28 | MYR33.12 |
*price indicative |
- RS Stock No.:
- 257-8606
- Mfr. Part No.:
- 1008VE10-45
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M4 |
Diameter | 10mm |
Foot Height | 8mm |
Overall Height | 18mm |
Material | Natural Rubber |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Compression Load | 5.8kg |
Compression Deflection | 1.6mm |