- RS Stock No.:
- 254-9226
- Mfr. Part No.:
- 100310080
- Manufacturer:
- Rose
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Set
MYR84.06
Set(s) | Per Set |
1 + | MYR84.06 |
- RS Stock No.:
- 254-9226
- Mfr. Part No.:
- 100310080
- Manufacturer:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rose Enclosure Accessories
External Mounting Bracket for IP66 Mini-Polyglas Enclosures.
Rose External mounting bracket is a four-piece bracket for mounting the Mini-Polyglas range of enclosures. The enclosures are made of a glass fibre reinforced thermoset polyester with a hinged lid and for use when your components require protection from fluids and the environment. Mini-Polyglas enclosures are also fully insulated, halogen free, certified to E66473, rated to IP66, flame resistant and have an opening angle of 120°.
Features and Benefits.
• Mounting bracket.
• 4 Pieces.
• For use with Mini-Polyglas enclosures.
• 4 Pieces.
• For use with Mini-Polyglas enclosures.
Suitable IP 66 Enclosures Available.
• Stock number 1870018, part number 21122000, type MIP 1, 120 x 200 x 100 mm.
• Stock number 1870024, part number 211626000, type MIP 2, 160 x 260 x 100 mm.
• Stock number 1870030, part number 211634000, type MIP 3, 160 x 340 x 100 mm.
• Stock number 1870046, part number 212015000, type MIP 4, 200 x 150 x 100 mm.
• Stock number 1870052, part number 212020000, type MIP 5, 200 x 200 x 170 mm.
• Stock number 1870074, part number 212030000, type MIP 6, 200 x 300 x 170 mm.
• Stock number 1870024, part number 211626000, type MIP 2, 160 x 260 x 100 mm.
• Stock number 1870030, part number 211634000, type MIP 3, 160 x 340 x 100 mm.
• Stock number 1870046, part number 212015000, type MIP 4, 200 x 150 x 100 mm.
• Stock number 1870052, part number 212020000, type MIP 5, 200 x 200 x 170 mm.
• Stock number 1870074, part number 212030000, type MIP 6, 200 x 300 x 170 mm.
Additional Accessories You May require.
• Stock number 2549232, Socket wrench, 8 mm square drive.
• Stock number 2549210, Locking screws, 2 pieces, Philips head type.
• Stock number 1870096, mounting plate for MIP 2.
• Stock number 1870119, mounting plate for MIP 4.
• Stock number 507595, mounting plate for MIP 5.
• Stock number 1870131, mounting plate for MIP 5.
• Stock number 1870147, mounting plate for MIP 6.
• Stock number 3549232, socket wrench, square drive 8 mm.
• Stock number 2549210, Locking screws, 2 pieces, Philips head type.
• Stock number 1870096, mounting plate for MIP 2.
• Stock number 1870119, mounting plate for MIP 4.
• Stock number 507595, mounting plate for MIP 5.
• Stock number 1870131, mounting plate for MIP 5.
• Stock number 1870147, mounting plate for MIP 6.
• Stock number 3549232, socket wrench, square drive 8 mm.
Mounting brackets specifically designed for an enclosure make installation quicker and easier as they're customised to suit the contours and dimensions of the cabinet.
Enclosure Typical Applications.
• Mini distribution panels.
• Extensions of electronics for measuring and weather stations.
• Operating, control and monitoring system extensions.
• Extensions of electronics for measuring and weather stations.
• Operating, control and monitoring system extensions.
Yes. Enclosures without windows in the Mini-Polyglas series have a wide operating temperature range of -40°C to +100°C, while enclosures with windows have an operating temperature range of -40°C to +80°C.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
• Yes. Being IP66 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
• Bracket.
• 4 Pieces.
• 4 Pieces.
Enclosures
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
Attribute | Value |
---|---|
For Use With | Mini Polyglas Enclosures |