- RS Stock No.:
- 234-193
- Mfr. Part No.:
- PSM11R-120-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 234-193
- Mfr. Part No.:
- PSM11R-120-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
Product Details
ErP Energy Saving, 5W to 30W Adaptors
Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected
Note
ErP level V products conform to Energy-related Product Directive 2009/125/EC.
Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Depth dimension excluding pins.
Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Depth dimension excluding pins.
Approvals
UL /cUL, TUV, C-Tick, SAA
Approvals
UL /cUL, TUV, C-Tick, SAA
Specifications
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 12V dc |
Input Voltage | 90 → 264V ac |
Output Current | 830mA |
Maximum Temperature | +50°C |
Output Connector | 2.1 x5.5mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 10W |
Cable Length | 1.8m |
Efficiency | 76.6% |
MTBF | 100000h |
Minimum Temperature | 0°C |
Depth | 29.79mm |
Type | Switched Mode Power Supply |
Width | 45mm |
Length | 71.7mm |
Load Regulation | ±5% |