Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Power Tool Accessories
/
Saw Blades
Dewalt 136mm Tungsten Carbide Tipped Circular Saw Blade, 10mm Arbor
RS Stock No.:
226-2711
Mfr. Part No.:
DT1201-QZ
Manufacturer:
DeWALT
View all Saw Blades
Discontinued product
RS Stock No.:
226-2711
Mfr. Part No.:
DT1201-QZ
Manufacturer:
DeWALT
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Cordless Circular Saw Blades Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Attribute
Value
Number of Teeth
24
Arbor Diameter
10mm
Blade Diameter
136mm