- RS Stock No.:
- 223-008
- Mfr. Part No.:
- 140000481453
- Manufacturer:
- Copal Electronics
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR1.084
Units | Per Unit | Per Pack* |
5 - 45 | MYR1.084 | MYR5.42 |
50 + | MYR1.06 | MYR5.30 |
*price indicative |
- RS Stock No.:
- 223-008
- Mfr. Part No.:
- 140000481453
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra-miniature FP Series
Ultra-miniature PCB mounting pushbutton switches with momentary contacts
Body size only 4.5 x 7 x 7mm
Immersion cleaning is possible after soldering
Independent detent mechanism gives a good tactile feel
Contact design ensures long-term stability and reliability
Gold-plated contacts
PCB terminals on 0.1in. inch pitch
Immersion cleaning is possible after soldering
Independent detent mechanism gives a good tactile feel
Contact design ensures long-term stability and reliability
Gold-plated contacts
PCB terminals on 0.1in. inch pitch
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Cap |
For Use With | CFPA Series, FP Series, SMAP Series |
Cap Colour | White |