Better World
Kimberly Clark Scott Rolled White Paper Towel, 198mm
- RS Stock No.:
- 213-8234
- Mfr. Part No.:
- 6622
- Manufacturer:
- Kimberly Clark
Bulk discount available
Price Each (In a Pack of 6)
MYR147.143
162 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
6 - 24 | MYR147.143 | MYR882.858 |
30 + | MYR121.10 | MYR726.60 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Kimberly Clark Scott Rolled White Paper Towel, 198mm
- Kimberly Clark Scott Rolled Blue Paper Towel, 198mm
- Kimberly Clark Scott Rolled White Paper Towel, 354 x 200mm
- Kimberly Clark Scott Rolled White Paper Towel 7200 Sheets
- Kimberly Clark Scott Essential Slimroll Rolled White Paper Towel 2-Ply
- Kimberly Clark Scott Rolled Blue Paper Towel, 354 x 198mm
- Kimberly Clark Kleenex Rolled White Paper Towel 2-Ply
- Kimberly Clark Scott Rolled Blue Paper Towel 7200 Sheets