- RS Stock No.:
- 193-1071
- Mfr. Part No.:
- 7092361FUL-0397
- Manufacturer:
- Eaton
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
Was MYR112.81
You pay
MYR107.17
Units | Per Unit |
---|---|
1 + | MYR107.17 |
- RS Stock No.:
- 193-1071
- Mfr. Part No.:
- 7092361FUL-0397
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton Beacon - Sounder Combination, IP69, LED Bulb - 7092361FUL-0397
This beacon - sounder combination from Eaton is a versatile industrial signalling alarm that features high and low voltage variants in 4 fade-resistant body colours, 6 LED beacon colours, and a red lens. Certified to IP66 and IP69, this product is designed to withstand extreme temperatures ranging from -40°C to 70°C. With a sound output of up to 100 dB(A) and 102 tones, this beacon - sounder combination offers a robust solution for harsh environments.
Features & Benefits
• Certified to IP66 and IP69 for dust and water resistance
• Temperature range of -40°C to 70°C for extreme conditions
• 100dB(A) sound output with 102 tones
• Versatile 4 stage alarm for retrofitting into existing installations
• UV stabilised polycarbonate ASA material for durability
• 6 LED beacon colours available for increased visibility
• Temperature range of -40°C to 70°C for extreme conditions
• 100dB(A) sound output with 102 tones
• Versatile 4 stage alarm for retrofitting into existing installations
• UV stabilised polycarbonate ASA material for durability
• 6 LED beacon colours available for increased visibility
Applications
• Industrial signalling alarms for high-traffic areas
• Harsh environments where robust signalling solutions are required
• Retrofitting into existing installations for enhanced alarm capabilities
• Harsh environments where robust signalling solutions are required
• Retrofitting into existing installations for enhanced alarm capabilities
Can it withstand extreme temperatures?
Yes, the Eaton beacon - sounder combination is verified to operate in temperatures ranging from -40°C to 70°C, making it suitable for harsh environments.
Is it certified for dust and water resistance?
Yes, it is certified to IP66 and IP69, ensuring protection against dust and high-pressure water jets.
What sound output does it offer?
The product provides a sound output of up to 100 dB(A) with 102 tones to choose from for customised alerts.
Can it be retrofitted into existing installations?
Yes, the beacon - sounder combination offers a versatile 4 stage alarm that allows for easy retrofitting into existing installations.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Lens Colour | Red |
Sounder Type | LED Sounder Beacon |
Series | Eaton Fulleon |
Bulb Type | LED |
IP Rating | IP69 |
Model Number | X10/CE/M1B/RL |