- RS Stock No.:
- 190-2816
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR952.57
Units | Per Unit |
1 - 4 | MYR952.57 |
5 + | MYR783.97 |
- RS Stock No.:
- 190-2816
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Multi-Function Connection Base
The RS PRO 78mm black multi-function connection base has flashing and steady lighting effect. This elliptical LED signal tower wiring module has 7 electrical contacts that allow assembly of a maximum of 7 light modules or 6 light modules and a sounder module. The LED modules and a sounder module can then be plugged into this wiring module. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Note:
Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles. This module provides a steady and flashing light output.
Note:
Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles. This module provides a steady and flashing light output.
Features and Benefits
• Supply voltage is 120/240VAC
• PC material
• Base diameter: 70mm
• Ergonomic design
• Dome: PC
• Gasket: O-ring silicone
• Operating temperature ranges between -30°C and 50°C
• PC material
• Base diameter: 70mm
• Ergonomic design
• Dome: PC
• Gasket: O-ring silicone
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP20 rated
• IP66 rated
• CE certified
• IP66 rated
• CE certified
Specifications
Attribute | Value |
---|---|
Component Type | Multi-Function Connection Base |
Multifunction | Yes |
Current Type | AC |
Light Effect | Flashing, Steady |
Supply Voltage | 120 → 240 V ac |
Height | 78mm |
Base Diameter | 70mm |
IP Rating | IP66 |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |
Housing Colour | Black |