Sanyo Denki SF242 Series Hybrid, Single Shaft Stepper Motor, 0.8Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 183-3583
- Mfr. Part No.:
- SF2424-10B41
- Manufacturer:
- Sanyo Denki
Stock check temporarily unavailable - call for stock availability
Price Each
MYR329.03
Units | Per Unit |
---|---|
1 + | MYR329.03 |
- RS Stock No.:
- 183-3583
- Mfr. Part No.:
- SF2424-10B41
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Sanyo Denki stepper motor is a hybrid, single shaft type motor with 24 V of supply voltage and frame size of 42 x 42mm.
Shortens positioning time
Reduced noise
Energy-saving
Reduced noise
Energy-saving
Note
A 6 core x 500mm long Motor Connection Cable is available separately - See part number183-3584
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.8Nm |
Number Of Wires | 4 |
Supply Voltage | 24 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1 A |
Winding Arrangement | Bipolar |
Shaft Length | 24mm |
Depth | 39mm |
Resistance Per Phase | 4.6Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | SF242 |