Lapp Ultra H-A Heavy Duty Power Connector Hood, M20 Thread
- RS Stock No.:
- 180-9583
- Mfr. Part No.:
- 10423300
- Manufacturer:
- Lapp
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR79.658
Units | Per Unit | Per Pack* |
---|---|---|
10 - 490 | MYR79.658 | MYR796.58 |
500 - 1990 | MYR77.428 | MYR774.28 |
2000 + | MYR74.242 | MYR742.42 |
*price indicative
- RS Stock No.:
- 180-9583
- Mfr. Part No.:
- 10423300
- Manufacturer:
- Lapp
- COO (Country of Origin):
- DE
From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your power connection needs.
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
EMC Protection
Mechanical Resistance
Water Proof
Corrosion Resistance
Chemical Resistance
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
Construction Machinery
Electric Motor Manufacturing
Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
284-8359 is a 3 way H-A 3 Plug Insert
284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
180-9585 is an Epic Ultra Cable Mounted Socket Housing
180-9586 is an Epic Ultra Surface Mounted Socket Housing
180-9587 is an Epic Ultra Right Angle Surface Mounted Socket Housing
180-9588 is an Epic Ultra Right Angle Surface Mounted Socket Housing
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
EMC Protection
Mechanical Resistance
Water Proof
Corrosion Resistance
Chemical Resistance
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
Construction Machinery
Electric Motor Manufacturing
Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
284-8359 is a 3 way H-A 3 Plug Insert
284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
180-9585 is an Epic Ultra Cable Mounted Socket Housing
180-9586 is an Epic Ultra Surface Mounted Socket Housing
180-9587 is an Epic Ultra Right Angle Surface Mounted Socket Housing
180-9588 is an Epic Ultra Right Angle Surface Mounted Socket Housing
EPIC® Rectangular connector housing EMC protection, corrosion resistant
Plugable with standard housings
Optimum, low-resistance 360° screening
All-purpose due to high corrosion resistance and high environmental protection.
Space-saving due to compact dimensions
High mechanical and chemical resistance
In EMC-sensitive environments
For fixed and flexible applications (e.g. machinery building, wind turbines)
Construction machinery
Electric motor manufacturing
Resistance to cyclic salt spray is tested
Salt spray testing, period of test 480 hours
Corrosion-resistant
Delivery including stainless steel screw for the inserts
Matching EMC cable gland separately: 53112630
Optimum, low-resistance 360° screening
All-purpose due to high corrosion resistance and high environmental protection.
Space-saving due to compact dimensions
High mechanical and chemical resistance
In EMC-sensitive environments
For fixed and flexible applications (e.g. machinery building, wind turbines)
Construction machinery
Electric motor manufacturing
Resistance to cyclic salt spray is tested
Salt spray testing, period of test 480 hours
Corrosion-resistant
Delivery including stainless steel screw for the inserts
Matching EMC cable gland separately: 53112630
Attribute | Value |
---|---|
Type | Housing |
Series | Ultra H-A |
Thread Size | M20 |
Body Orientation | Top Entry |
Range | EPIC |
Cable Entry Angle | Top |
For Use With | Connectors |
Number of Levers | 1 |