ON Semiconductor RSL10-USB001GEVK Bluetooth SoC 5

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details
Specifications
Attribute Value
Bluetooth Version 5
Maximum Output Power +6dBm
Receiver Sensitivity -94dBm
Supported Bus Interfaces USB
Supported I/O Interfaces USB
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
18 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 184.10
units
Per unit
1 +
MYR184.10