Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Capacitors
/
Film Capacitors
KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 30μF
RS Stock No.:
174-4317
Mfr. Part No.:
C4AQCBW5300A3JJ
Manufacturer:
KEMET
View all Film Capacitors
Discontinued product
RS Stock No.:
174-4317
Mfr. Part No.:
C4AQCBW5300A3JJ
Manufacturer:
KEMET
Technical data sheets
Legislation and Compliance
Specifications
Datasheet
Specification sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Capacitance
30µF
Voltage
650V dc
Tolerance
±5%
Series
C4AQ
Lead Pitch
37.5mm
Automotive Standard
AEC-Q200
Length
42mm
Lead Length
6mm
Depth
28mm
Equivalent Series Resistance
3.6mΩ
Height
37mm
Dimensions
42 x 28 x 37mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
1.2mm
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Maximum Operating Temperature
+105°C