XinaBox SL01, UVA / UVB Light Sensor Module for TSL4531, VEML6075

  • RS Stock No. 174-3738
  • Mfr. Part No. SL01
  • Manufacturer XinaBox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

xChip Boards

xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.

xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.

xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.

Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs

xChips connect to each other using an xBus connector, available from RS 174-4977.

Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.

Xinabox Modular Prototyping Boards

Specifications
Attribute Value
Featured Device TSL4531, VEML6075
Kit Classification Module
Kit Name UVA / UVB Light Sensor
119 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 102.61
units
Per unit
1 - 1
MYR102.61
2 - 4
MYR99.72
5 - 9
MYR95.77
10 - 24
MYR93.30
25 +
MYR92.13
Related Products
A PCB evaluation module from Figaro for use ...
Description:
A PCB evaluation module from Figaro for use with the TGS5042 carbon monoxide gas sensor (RS 134-6642). The module converts the small output current from the sensor into a voltage; it does not apply any temperature compensation. The module requires ...
A Click accessory module for use with MikroElektronika ...
Description:
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The UV 2 click board contains a VEML6075 UV light sensor IC. The device is equally sensitive to both UVA and UVB light and produces a digital output ...
CMOSens® Technology for IR detection enables highly accurate ...
Description:
CMOSens® Technology for IR detection enables highly accurate carbon dioxide measurement at a competitive price. Along with the NDIR measurement technology for CO2 detection, a best-in-class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient ...
The PIR (Passive Infra-Red) Sensor is a pyroelectric ...
Description:
The PIR (Passive Infra-Red) Sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR Sensor outputs a high signal on its output pin. This ...