- RS Stock No.:
- 171-1603
- Mfr. Part No.:
- OTI DALI 35/220-240/700 LT2L
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 171-1603
- Mfr. Part No.:
- OTI DALI 35/220-240/700 LT2L
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OPTOTRONIC Intelligent Dimmable DALI Drivers
The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.
Specifications
Attribute | Value |
---|---|
Output Voltage | 20 → 54V |
Maximum Output Power | 35W |
Output Current | 700mA |
Input Voltage | 176 → 276 V dc, 198 → 264 V ac |
Operation | Constant Current |
Dimming Operation | DALI |
AC or DC Input Voltage | ac, dc |
IP Rating | IP20 |
Output | 20 → 54 V @ 700 mA |
Voltage Rating | 176 → 276 V dc, 198 → 264 V ac |
Number of Outputs | 1 |
Series | OPTOTRONIC Intelligent |
Configuration | Sealed |
Standards Met | CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE |
Primary Type | AC-DC, DC-DC |
Power Dissipation | 4.4W |