- RS Stock No.:
- 171-1602
- Mfr. Part No.:
- OTI DALI 80/220-240/1A6 LT2L
- Manufacturer:
- Osram
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 20)
MYR492.152
Units | Per Unit | Per Box* |
20 - 80 | MYR492.152 | MYR9,843.04 |
100 + | MYR442.937 | MYR8,858.74 |
*price indicative |
- RS Stock No.:
- 171-1602
- Mfr. Part No.:
- OTI DALI 80/220-240/1A6 LT2L
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
OPTOTRONIC Intelligent Dimmable DALI Drivers
The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 20 → 54V |
Maximum Output Power | 80W |
Output Current | 1.55A |
Dimmable | Yes |
Input Voltage | 176 → 276 V dc, 198 → 264 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | DALI |
AC or DC Input Voltage | ac, dc |
IP Rating | IP20 |
Output | 20 → 54 V @ 1550 mA |
Series | OPTOTRONIC Intelligent |
Voltage Rating | 176 → 276 V dc, 198 → 264 V ac |
Number of Outputs | 1 |
Configuration | Sealed |
Standards Met | CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE |
Primary Type | AC-DC, DC-DC |
Power Dissipation | 8.5W |