Schneider Electric Harmony XB5 Series Yellow Buzzer Beacon, 24 V ac/dc, IP66, IP67, IP69, Base Mount, 90dB at 1 Metre
- RS Stock No.:
- 167-9014
- Mfr. Part No.:
- XB5KS2B8
- Manufacturer:
- Schneider Electric
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR298.09
Units | Per Unit |
1 + | MYR298.09 |
- RS Stock No.:
- 167-9014
- Mfr. Part No.:
- XB5KS2B8
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Continuous or Intermittent Illuminated Yellow Buzzer 24v ac/dc XB5KS2B8
Continuous or intermittent buzzer.
Features and Benefits
Bezel material plastic
22mm mounting diameter
Yellow lens
Continuous or intermittent tone
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications
Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | Harmony XB5 |
Housing Colour | Black |
Maximum Decibel | 90dB |
IP Rating | IP66, IP67, IP69 |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Temperature | +70°C |
Housing Material | Plastic |
Minimum Temperature | -40°C |