LeCroy HVFO100-20X-TIP Oscilloscope Probe, Probe Type: Attenuating Tip ±20V

  • RS Stock No. 136-8324
  • Mfr. Part No. HVFO100-20X-TIP
  • Manufacturer LeCroy
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Teledyne LeCroy HVFO103 60MHz High Voltage Fibre Optically Isolated Probe and Accessories

The Teledyne LeCroy HVFO103 (RS 136-8330) is a high voltage (HV) fibre-optically isolated 60MHz oscilloscope probe that is designed for the measurement of small signals floating on a high voltage bus in power electronics designs. Optical isolation between the probe tip and the oscilloscope input reduces adverse loading of a device under test. It also reduces noise, distortion, ringing, overshoots, and transients on the measured signal. It far surpasses the measurement capabilities and signal fidelity of both conventional HV differential probes and acquisition systems that rely on galvanic channel-to-channel and channel-to-ground high voltage isolation. Furthermore, it mitigates reliance on dangerous test setups that require floating the oscilloscope and probe, or investments in specialized isolated oscilloscope or data acquisition systems that result in other performance compromises.
The HVFO103 architecture is simple, with a single laser and fibre optic cable providing optical isolation and modulated signal + data communication. Selectable tips are available for various operating voltage ranges. The HVFO103 is small enough to fit in tight spaces, provides the performance required for real-world needs, and is affordable enough to accommodate tight equipment budgets.

Features and Benefits

60 MHz bandwidth
Common-mode (safety) voltage virtually unlimited (optical isolation)
Superior Noise and Rejection
140 dB CMRR
Low loop inductance
Low attenuation
Reduced DUT loading, better pulse response compared to conventional HV differential probes
Selectable tips for from +/-1V to +/-40V
Eliminates need to "float" the oscilloscope
ProBus-compatible with many Teledyne LeCroy oscilloscopes Attenuating tips, fibre optic cable accessories and spare amplifier modulating transmitters are available separately, see below.

HVFO100 Attenuating tips:

136-8323: 1X attenuation 136-8325: 5X attenuation
136-8324: 20X attenuation

HVFO-FIBER Fibre optic cable accessories:

136-8326: 1 metre 136-8327: 2 metre
136-8328: 6 metre

Note

Spare HVFO103-XMITTER amplifier/modulating transmitters are available, please see RS 136-8331. Having a spare permits constant operation - charge one while the other is being used.

Supplied with

1 x Amplifier/modulating transmitter, 1 x demodulating receiver, 1.1 metre fibre optic cable, 1 x USB charing cable and 1 x micro gripper set.

Specifications
Attribute Value
Probe Type Attenuating Tip
Maximum Common Mode Input Voltage ±20V
Model Number p HVFO100-20X-TIP
Series HVFO
Discontinued product